| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-582118-0 |
| Series: | Test Probe 130 |
| Amperage: | 4.75 A |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| SKU: | AMP3-582118-0 |
3-582118-0
Specifications
Detailed Description
Elevate your testing capabilities with our cutting-edge Test Probe 130. Designed for precision and durability, this board mount probe features a robust Brass contact material with a Gold plating, ensuring reliable performance. With an amperage rating of 4.75 A, it's perfect for high-power applications. Its sleek black finish adds a touch of sophistication to your setup. Rest assured, this probe is fully RoHS compliant, guaranteeing environmental responsibility. Upgrade your testing arsenal with the Test Probe 130 and experience enhanced efficiency.


