| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-582118-5 |
| Series: | Test Probe 130 |
| Amperage: | 4.75 A |
| Housing Material: | Nylon GF |
| Mount Type: | Board Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| SKU: | AMP3-582118-5 |
3-582118-5
Specifications
Detailed Description
Enhance your testing efficiency with our Test Probe REC130 BI GRN GPBR. This high-quality probe, part of our Test Probe 130 series, boasts a robust design and reliable performance. With an amperage rating of 4.75 A, it ensures accurate testing results every time. Crafted from durable Nylon GF housing material and featuring Beryllium Copper contacts plated with gold, this probe guarantees long-term durability and excellent conductivity. Its board mount configuration makes it easy to integrate into your testing setup. Rest assured, it complies with RoHS standards, underscoring our commitment to environmental responsibility. Upgrade your testing toolkit with this essential component.


