| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-582118-2 |
| Series: | Test Probe 130 |
| Amperage: | 4.75 A |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| SKU: | AMP3-582118-2 |
3-582118-2
Specifications
Detailed Description
Elevate your testing capabilities with our Test Probe REC130 BI in striking red. Engineered for precision, this high-performance probe from the Test Probe 130 series ensures reliable contact for seamless connectivity. With a robust amperage rating of 4.75 A, it's ideal for demanding applications. Featuring convenient board mount installation, it's easy to integrate into your setup. Crafted with brass contact material and gold plating, this probe guarantees long-lasting durability and excellent conductivity. Rest assured, it's also RoHS compliant, meeting stringent environmental standards. Upgrade your testing arsenal with this essential component for connectors, IC and component sockets, transistor and discrete component sockets, and test and burn-in sockets.


