| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-61668-1 |
| Series: | UTILUX CR |
| Amperage: | 6 A |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Hermaphroditic |
| Package Quantity: | 6000 |
| Contact Amperage: | 6 A |
| GPL: | 521 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 - 5.08 µm, 80 - 200 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 24 AWG, .2 - .8 mm² |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .11 in, 2.79 mm |
| PCB Contact Termination Area Plating Thickness: | 2.032 - 5.08 µm, 80 - 200 µin |
| Contact Orientation: | Straight |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 3-61668-1 |
| SKU: | AMP3-61668-1 |
3-61668-1
| Heilind Number: | AMP3-61668-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-61668-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires and cables with our BIF-LEAF CONT CR/SNAP SN/BR contact. Designed for industrial use, this hermaphroditic contact ensures reliable and efficient power transmission. With a crimp termination method and tin plating, it offers excellent conductivity and durability in a wide operating temperature range. Suitable for wire sizes ranging from 18 to 24 AWG, it accommodates insulation diameters up to 2.79mm. Conveniently packaged on a reel with a quantity of 6000, it's perfect for high-volume applications. RoHS compliant and lead-free, it meets international standards for environmental responsibility. Trust our contact for seamless connectivity in your projects.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640136-4 | ![]() | |
| TE Connectivity 640136-6 | ![]() | |
| TE Connectivity 640136-2 | ![]() | |
| TE Connectivity 640136-9 | ![]() |


