3-640311-1

Heilind Number:AMP3-640311-1.P
Manufacturer:TE Connectivity
Manufacturer Number:3-640311-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - MINI AMP-IN 22-18 AWG .008PTPPHBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-640311-1
Termination Method:Crimp
Contact Plating:Tin
Terminal Type:Pin
Wire Size:18 - 22 AWG, .3 - .9 mm²
Mounting Style:Stud Mount
Finish:Bright
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP3-640311-1.P

Detailed Description

Effortlessly terminate wires with this Cut Strip MINI AMP-IN Crimp Terminal, specially designed for 22-18 AWG cables. Featuring a durable Pin terminal type with Tin contact plating, it ensures reliable conductivity. The straight terminal angle and stud mount style provide easy installation on PCBs. With a bright finish and RoHS compliance, this terminal guarantees both performance and environmental responsibility. Ideal for a variety of applications, it's a versatile and essential component in any connector setup.