3-641202-3

Heilind Number:AMP3-641202-3
Manufacturer:TE Connectivity
Manufacturer Number:3-641202-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

03P MTA156 HDR ASSY PL 30AU LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-641202-3
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.125 in, 3.175 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:15.85 mm, .624 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-641202-3
SKU:AMP3-641202-3

Detailed Description

Elevate your power circuit designs with our MTA 156 series connector, a reliable and durable solution for board-mount applications. Featuring a single row with three pin contacts, this connector is crafted from UL 94V-0 rated polyester-GF material, ensuring safety and performance. The contact material is copper alloy with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 600V AC and a current capacity of 7A, it's ideal for high-power applications. Operating in a temperature range of -55 to 105°C, it's suitable for various environments. This unshrouded PCB mount header, with a pitch of 3.96mm, facilitates easy wire-to-board connections. Certified by CSA and UL, it meets the highest quality standards. RoHS compliant and with a matte finish, it's environmentally friendly. Upgrade your appliances and electronic devices with this premium connector, designed for efficient and long-lasting performance.