| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641227-3 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Housing Color: | Orange |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 11.89 mm, .468 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641227-3 |
| SKU: | AMP3-641227-3 |
3-641227-3
| Heilind Number: | AMP3-641227-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641227-3 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our MTA 156 Connector Assembly featuring UL and CSA standards compliance. This female receptacle, with a single row of three positions, is designed for cable mount applications, ensuring secure and efficient power transmission. Its insulation displacement crimp termination method and gold-plated contacts guarantee reliable conductivity, suitable for 18 AWG stranded wires. The durable Nylon 6/6 housing in vibrant orange not only offers excellent mechanical strength but also meets UL 94V-2 flammability standards for safety. With a 3.96mm pitch and 600V AC voltage rating, this connector is ideal for various power circuit applications. Whether for appliances or industrial use, its operating temperature range of -55 to 105°C (-67 to 221°F) ensures performance in diverse environments. Each package includes 500 units, making it a convenient choice for bulk installations. Compliant with RoHS regulations, this connector is not only high-performing but also environmentally friendly. Upgrade your power connections with the reliability and quality of our MTA 156 Connector Assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640426-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-641217-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-641217-7 | 07P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-641227-7 | 07P MTA156 CONN ASSY 18AWG LF | ![]() |
| TE Connectivity 324918 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 35316 | TERMINAL,PIDG R 16-14HD 1/2 | ![]() |
| TE Connectivity 5-103945-1 | 8X2 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 5-103957-5 | 4X6 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 52124-1 | TERMINAL, PIDG, R 26-22 10 | ![]() |
| TE Connectivity 556137-4 | HSG,AMPINNERGY WTW,1 POS,RED | ![]() |
| TE Connectivity 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| TE Connectivity 640551-7 | 07P MTA156 COVER | ![]() |
| TE Connectivity 2VB3 | 2VB3=F7123 S0 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641227-3 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-644809-3 | ![]() | |
| TE Connectivity 3-644812-3 | ![]() |


