| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644020-3 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.99 |
| Overall Length: | 7.62 ;7.62 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | White |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | .3 in, 7.62 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644020-3 |
| SKU: | AMP3-644020-3 |
3-644020-3
| Heilind Number: | AMP3-644020-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644020-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The MTA 100 series Connector Assembly is a reliable and efficient solution for your electronic connectivity needs. With CSA and UL standards met, you can trust in its quality and safety. Featuring a durable Nylon 6/6 housing and gold contact plating, it ensures long-lasting performance. This 3-contact, 1-row connector, with a pitch of 2.54mm, is ideal for cable mount applications using insulation displacement crimp (IDC) termination. Operating at temperatures up to 105°C (221°F) and voltage rating of 250VAC, it's suitable for various environments. With a white housing color, it's visually versatile. Perfect for signal circuit applications, it accommodates 24 AWG stranded wire with ease. Offering secure mating with locking ramp retention, it guarantees a stable connection. Meeting RoHS compliance, it's environmentally friendly. Whether for appliances or other electronic devices, this connector ensures seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1534809-1 | HD20 COVER KIT25POS WITH CABLE | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 174360-7 | 070 ECONOSEAL MARK-2 P/CAP 3P | ![]() |
| TE Connectivity 193535-1 | SKT ASSY. ,POWER, #12-14 AWG | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206227-6 | 23-7 RECEPT REV SEX,THRD INSRT | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| TE Connectivity 66507-4 | Cut Strip - HD 20 DF PIN PLTD | ![]() |
| TE Connectivity 796379-2 | R/A STRN RELIEF KIT,SZ 11,CPC | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-644020-3 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 3-644020-3 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 3-644020-3 Application Tooling | ![]() |


