| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644661-8 |
| Series: | MTA 156 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .156 in, 3.96 mm |
| Contact Amperage: | 7 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| PCB Retention: | With |
| PCB Retention Type: | Tab |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Connector Length: | 19.81 mm, .78 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Header Type: | Unshrouded |
| Part Aliases: | 3-644661-8 |
| SKU: | AMP3-644661-8 |
3-644661-8
Specifications
Detailed Description
Upgrade your PCB connections with our MTA 156 series connector, perfect for power applications. Featuring a board mount design with through hole solder termination, it ensures secure and reliable performance. With a pitch of 3.96mm (.156 in) and 8 positions, it's ideal for various circuit setups. The natural housing color blends seamlessly with your setup, while the vertical mount orientation saves space. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. The tin-plated contact mating area guarantees efficient conductivity, and with PCB retention tabs included, installation is a breeze. RoHS compliant and designed for Wire to Board systems, this connector is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-647618-7 | ![]() | |
| TE Connectivity 4-647615-2 | ![]() | |
| TE Connectivity 794115-8 | ![]() | |
| TE Connectivity 2132189-8 | ![]() | |
| TE Connectivity 770894-8 | ![]() |


