| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 328999 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.3 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP328999 |
328999
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14 3/8 Ring Tongue Terminals, designed for optimal performance in various applications. These straight orientation connectors feature a closed barrel and are insulated for safety. With a voltage rating of 300V and an operating temperature range of 105°C (221°F), they ensure reliability even in demanding environments. Suitable for wire sizes ranging from 1.3 to 2mm² (14-16 AWG), these terminals provide a secure and efficient crimping solution. Compliant with RoHS standards, they offer peace of mind for environmentally conscious projects. Trust in the quality of our Rings & Spades terminals for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66100-9 | III+ SKT,18-16,TIN ,STRIP | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-521144-2 | ULTRA-FAST 250 ASY TAB 22-18 TPBR | ![]() |
| TE Connectivity 31894 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 321600 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 33722 | TERMINAL,DG R 16-14HD 10 | ![]() |
| TE Connectivity 34173 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 34806 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| TE Connectivity 34945 | SPLICE,PG BUTT 12-10 | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 52935 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 53244-1 | TERMINAL,PG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-47387-0 | TE Connectivity 328999 Application Tooling | ![]() |
| TE Connectivity 2063030-1 | TE Connectivity 328999 Application Tooling | ![]() |
| TE Connectivity 47387 | TE Connectivity 328999 Application Tooling | ![]() |
| TE Connectivity 47387-7 | TE Connectivity 328999 Application Tooling | ![]() |
| TE Connectivity 47807-1 | TE Connectivity 328999 Application Tooling | ![]() |
| TE Connectivity 525691 | TE Connectivity 328999 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 328999 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 328999 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 328999 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 328999 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 328999 Application Tooling | ![]() |


