| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-928343-3 |
| Color: | Gray |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 3000 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Gray |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.2 mm, .48 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Interior |
| Keying Rib Cavity Number (Between or At): | 2,3 |
| Connector Length: | 15 mm, .59 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 1,2 |
| Polarizing Rib Location: | 3a |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-928343-3 |
| SKU: | AMP3-928343-3 |
3-928343-3
Specifications
Detailed Description
Easily assemble your power and signal connections with our STD Timer Housing 3P in Gray. Part of the RAST 5 IDC Connector series, this housing, made of durable PA 6/6 material, features a cable mount for free-hanging installation. With a pitch of 5mm and termination via crimping, it ensures secure connectivity in various applications. The latch lock system and UL 94V-2 flammability standard compliance guarantee safety and reliability. Suitable for appliances, this connector accommodates wire and cable contact termination, with a mating alignment and retention mechanism for added stability. Operating in a wide temperature range, from -55 to 105°C, it meets RoHS compliance for environmental responsibility. With a package quantity of 3000, it's ideal for bulk projects, offering efficient panel and PCB integration without the need for additional sealing or retention features. Upgrade your connector systems with this essential component for seamless wire-to-wire connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-928343-1 | ![]() | |
| TE Connectivity 928343-8 | ![]() | |
| TE Connectivity 1-928343-2 | ![]() | |
| TE Connectivity 2-928343-7 | ![]() |


