| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-928344-4 |
| Color: | Gray |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Lock Type: | Latch |
| Number of Positions: | 4 |
| Housing Color: | Gray |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.2 mm, .48 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Interior |
| Keying Rib Cavity Number (Between or At): | 4 d0 |
| Connector Length: | 20 mm, .787 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | 04-C |
| Locking Latch Between Cavity Number: | 1&2, 3&4 |
| Polarizing Rib Location: | 1a,4b |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-928344-4 |
| SKU: | AMP3-928344-4 |
3-928344-4
Specifications
Detailed Description
Enhance connectivity in your power circuit with this RAST 5 IDC Connector. Featuring a gray PA 6/6 housing with a cable mount design, it ensures secure crimp termination for up to 4 positions. The latch lock and UL 94V-2 material flammability standard guarantee reliable performance in various environments. With a compact size and operating temperature range of -40 to 105 °C, this connector is ideal for appliances and other power applications. Mating alignment with keyed retention and a mating connector lock provide added security, while the interior lock style and keying ribs ensure proper orientation. Whether for wire-to-board connections or cable assemblies, this connector, compliant with RoHS standards, offers a dependable solution for your PCB needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-928344-4 | ![]() | |
| TE Connectivity 928344-7 | ![]() | |
| TE Connectivity 2-928344-3 | ![]() | |
| TE Connectivity 8-928344-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2024 | PCN-24-198149 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on April 1st, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||


