| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-968976-9 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .217 in, 5.5 mm |
| Voltage: | 28 V DC |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | J96 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.082 in |
| Cable Exit Angle: | Other |
| Height: | .382 in, 9.7 mm |
| Width: | 1.02 in, 26 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 3-968976-9 |
| SKU: | AMP3-968976-9 |
3-968976-9
| Heilind Number: | AMP3-968976-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-968976-9 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MCP2.8 BU-GEH 3P housing, a key component of the AMP MCP 2.8 Connector System designed for automotive applications. With a pitch of 5.5mm and housing three female terminals, this blue housing ensures secure and reliable signal transmission. Operating within a wide temperature range of -40 to 120°C, it is suitable for industrial and commercial transportation environments. Measuring 1.082 inches in length, 1.02 inches in width, and 0.382 inches in height, this housing offers a compact yet robust solution for wire-to-wire connections. Featuring terminal position assurance and primary locking features, it guarantees proper alignment and secure mating. Crafted from UL 94-HB compliant PA GF material, it meets stringent safety standards. Whether servicing or installing, this housing provides ease of use and durability, making it an essential accessory for automotive connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968857-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 828922-1 | ![]() | |
| TE Connectivity 1-968857-3 | ![]() | |
| TE Connectivity 1-968977-1 | ![]() |


