| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-968977-9 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .217 in, 5.5 mm |
| Voltage: | 28 V DC |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | J96 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.264 in |
| Cable Exit Angle: | Other |
| Height: | 12.4 mm, .488 in |
| Width: | 1.653 in, 42 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 3-968977-9 |
| SKU: | AMP3-968977-9 |
3-968977-9
| Heilind Number: | AMP3-968977-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-968977-9 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity in industrial and commercial transportation applications with the AMP MCP 2.8 Connector System. This housing, designed for male terminals, features a single row with three positions, boasting a 5.5mm pitch. With a durable PA GF body material meeting UL 94-HB flammability standards, it ensures reliable performance even in harsh environments. Operating flawlessly within a wide temperature range of -40 to 120°C, this connector is serviceable and does not compromise on safety, with terminal position assurance and a primary locking feature. Its versatile design, with a cable exit angle and a compact size, makes it ideal for wire-to-wire connections. Trusted for its quality and compliance, this connector is a crucial component for efficient circuit applications in various automotive settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968976-9 | ![]() | |
| TE Connectivity 3-968976-9 | ![]() | |
| TE Connectivity 1-968976-1 | ![]() |


