| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316040-2 |
| Series: | Dynamic 5000 Series |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 23.4 mm, .921 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .15 in, 3 - 3.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| Part Aliases: | 316040-2 |
| SKU: | AMP316040-2 |
316040-2
Specifications
Detailed Description
Experience superior connectivity with the high-performance Dynamic D-5 REC CONT. S L/P from our renowned 5000 Series. Designed for efficient power transmission, this contact features a durable copper alloy construction with gold plating for enhanced conductivity. With a crimp termination method and a wide operating temperature range, it ensures reliable performance in various industrial applications. Its socket contact type and barrel type open design allow for easy and secure wire connections, accommodating 14-16 AWG wire sizes. Compliant with RoHS regulations, this contact is a dependable choice for wire-to-wire connector systems. Packaged in a quantity of 500, it is ideal for bulk usage in production environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1658641-3 | PLUG ASSY SIZE 5 | ![]() |
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 1658656-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 2 | ![]() |
| TE Connectivity 1658657-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 2 | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 316041-2 | DYNAMIC D-5 REC CONT. M L/P | ![]() |
| TE Connectivity 350550-7 | UMNL SOK 20-14 AU/BR L/P | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5207908-4 | STRAIN REL W/SCREW RET KIT | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 234170-1 | TE Connectivity 316040-2 Application Tooling | ![]() |
| TE Connectivity 409158-1 | TE Connectivity 316040-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/28/2026 | PCN-25-264885 - Plating Change Material. Change the plating material from Au to PdNI & gold flash on the contact area | Download | |||
| 03/02/2026 | PCN-25-263408 - Additional Die Added. TECC in Suzhou, China will provide an additional manufacturing die added for this terminal. The performance of products will not be affected. | Download | |||
| 06/12/2023 | PCN-23-169330 - Manufacturing location change. Following Part Numbers will be transferred from TE's subcon to TE Suzhou Plant. Mass Production will be started from Jun 2023. | Download | |||
| 04/18/2022 | P-22-022507 - Second Manufacturing location. According to operational strategy, TE decided to produce these P/Ns at both locations China(TECC) and Japan. | Download | |||
| 03/30/2020 | P-20-018577 - Manufacturing location change. From Japan to China. Last order date:2020/03/29 | Download | |||
| 12/01/2016 | E-16-012645 - Product Improvement. Changed the dimension on Production drawings.No changes of form, fit, or function for the customer. And the Customer drawing and the Product Specification are not changed. Therefore, No need to get the approval from the customer for this notice. | Download | |||
| 01/29/2016 | E-15-012878 - Product Improvement. Add tooling for improving capacity. Add ID mark to contact for new tooling. The drawings for the listed part numbers have been modified for clarification. Issued this PCN in P-15-011652. | Download | |||
| 08/19/2015 | P-15-011652 - Product Improvement. Add new tooling for improving capacity. Logo mark of new and existing tooling will be changed to TE logo mark in order to unify logo mark. Add stmping ID to new and existing tooling in order to distinguish. | Download | |||
| 05/22/2014 | P-14-010192 - Product improvement. Add new LP cut machine in Tohoku press industry Co. Ltd because of the capacity over. | Download | |||
| 11/18/2013 | D-13-022124 - Document clarification. | Download | |||


