| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316087-1 |
| Color: | Natural |
| Series: | AMP Signal Double Lock |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 9.6 |
| Overall Length: | .425 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 200 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 526 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3933 |
| Wire Size: | 26 - 20 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 10.8 mm, .425 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 316087-1 |
| SKU: | AMP316087-1 |
316087-1
Specifications
Detailed Description
Experience seamless connectivity with our AMP Signal Double Lock connector, designed for optimal performance in signal transmission applications. This receptacle connector features a durable nylon 6/6 housing and phosphor bronze contacts, ensuring reliable conductivity. With a cable mount design and easy crimp termination, installation is a breeze. Operating at temperatures up to 105°C, it offers versatility for various environments. Its compact size and natural color make it discreet yet efficient. With 3 positions and a 2.5mm pitch, it's perfect for accommodating multiple signal lines. UL 94V-0 compliant for safety, it's suitable for a range of appliances. Trust in its quality for your wire-to-wire connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1743492-1 | ![]() | |
| TE Connectivity 917687-1 | ![]() | |
| TE Connectivity 917687-4 | ![]() | |
| TE Connectivity 917764-1 | ![]() | |
| TE Connectivity 917765-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2014 | E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. | Download | |||


