| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316090-1 |
| Color: | Natural |
| Series: | AMP Signal Double Lock |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 9.6 |
| Overall Length: | .713 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 150 |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 526 |
| Mating Retention Type: | Latch |
| Packaging: | Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3933 |
| Wire Size: | 26 - 20 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 18.1 mm, .713 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 316090-1 |
| SKU: | AMP316090-1 |
316090-1
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Signal Double Lock Receptacle Connector. Designed for reliable performance, this connector features a housing made of durable Nylon 6/6 in a sleek natural color. With six contacts in a single row, it offers seamless connectivity for various applications. The housing is easy to mount onto a cable with a free-hanging design, and termination is simple with a crimp method. Engineered for versatility, it accommodates wire sizes ranging from 26 to 20 AWG. The phosphor bronze contact material ensures efficient signal transmission, and with a maximum operating temperature of 105°C, it's suitable for demanding environments. This connector, compliant with RoHS standards, is ideal for appliances and other electronic devices, offering a secure and efficient solution for your connectivity needs. Packaged in a box with 150 pieces, it's convenient for bulk installations. Elevate your circuitry with the AMP Signal Double Lock Receptacle Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 917690-6 | ![]() | |
| TE Connectivity 917764-1 | ![]() | |
| TE Connectivity 917765-1 | ![]() | |
| TE Connectivity 917690-4 | ![]() | |
| TE Connectivity 917690-9 | ![]() |


