| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316094-1 |
| Color: | Natural |
| Series: | AMP Signal Double Lock |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 9.6 |
| Overall Length: | 23.1 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 100 |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | 526 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3933 |
| Wire Size: | 26 - 20 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 23.1 mm, .909 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 316094-1 |
| SKU: | AMP316094-1 |
316094-1
Specifications
Detailed Description
Enhance your power and signal connectivity with our AMP Signal Double Lock connector. Designed for reliable performance, this receptacle features a durable Nylon 6/6 housing and phosphor bronze contacts for optimal conductivity. With a 3A amperage rating and 250V AC/DC voltage capacity, it's perfect for various applications. The cable mount design allows for easy installation, while the 10 contacts in a single row ensure efficient signal transmission. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Explore its versatility in appliances and other circuit applications, where its high quality and polarization feature offer secure mating alignment. With a package quantity of 100, it's ideal for both small and large scale projects. Trust in this connector for seamless wire-to-wire connections in your PCB setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2108505-1 | ![]() | |
| TE Connectivity 917694-1 | ![]() | |
| TE Connectivity 917764-1 | ![]() | |
| TE Connectivity 917765-1 | ![]() | |
| TE Connectivity 917694-4 | ![]() |


