316225-1

Heilind Number:AMP316225-1
Manufacturer:TE Connectivity
Manufacturer Number:316225-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5 S.D.L HI-PRO V 6P ON/TAPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 316225-1
Series:AMP Signal Double Lock
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:450
Contact Amperage:3 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Vertical
GPL:526
Profile:High
Packaging:Tape
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 - 98.42 µin, .8 µm
PCB Retention:Without
Contact Underplating Material:Copper
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.039 - .063 in, 1 - 1.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3933
Contact Layout:Inline
Connector System:Wire to Board
Contact Shape:Square
Contact Underplating Thickness:19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention:With
PCB Mount Alignment:Without
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 - 98.42 µin, .8 µm
Contact Retention:Without
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:316225-1
SKU:AMP316225-1

Detailed Description

Introducing our AMP Signal Double Lock connector, a reliable solution for your PCB assembly needs. With a single row design, this connector features durable Nylon 6/6 housing material and copper alloy contacts for optimal conductivity. Its solder termination method ensures secure attachment, while the 2.5mm pitch and 6 positions accommodate various signal applications. Rated for 250V AC/DC and 3A, it meets stringent performance standards. The natural housing color, high profile, and tape packaging make it easy to integrate into your project. Suitable for appliances and other electronics, this connector is UL 94V-0 compliant and lead-free solder capable, offering peace of mind for your assembly processes. With its inline contact layout and wire-to-board system, it provides seamless connectivity in vertical mount orientations. Trust in the AMP Signal Double Lock connector for efficient and dependable signal transmission in your PCB designs.