316229-2

Heilind Number:AMP316229-2
Manufacturer:TE Connectivity
Manufacturer Number:316229-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8 FH PLUG ASSY 60P R/ANGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 316229-2
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Contact Amperage:.5 A
Number of Positions:60
Housing Color:Natural
Mount Orientation:Right Angle
Insulation Resistance:2 MΩ
GPL:313
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:11.81 µin, .3 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:.202 in, 5.12 mm
PCB Retention Type:Housing Peg
Sealable:No
Reel Diameter:2 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Right Angle
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.079 in, 2 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Housing Peg
Application Assembly Feature:None
Termination Post Tail Length:.093 in, 2.38 mm
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:316229-2
SKU:AMP316229-2

Detailed Description

Enhance your circuit connections with this high-quality PCB mount header, specifically designed for board-to-board configurations. Featuring a right-angle orientation and stackable design, it offers seamless integration for signal applications. With gold-plated contacts ensuring reliable conductivity, it meets stringent UL 94V-0 flammability standards for added safety. Operating efficiently in temperatures ranging from -40 to 257°F, it guarantees optimal performance in diverse environments. RoHS compliant and boasting a 500V AC dielectric withstand voltage, this connector is a durable and eco-friendly solution for your electronic assembly needs. Packaged in a convenient tube for easy handling, it's a must-have component for your projects.