| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6123000-2 |
| Amperage: | .5 A |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 16 |
| Contact Amperage: | .5 A |
| Number of Positions: | 60 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .197 in, 5 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1380 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | None |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .197 in, .236 in, .276 in, .315 in, 5 mm, 6 mm, 7 mm, 8 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6123000-2 |
| SKU: | AMP6123000-2 |
6123000-2
Specifications
Detailed Description
Enhance connectivity in your electronic assembly with our Mezzanine & Board Stacking Connector. This high-quality, straight orientation connector features a surface mount termination method and a dual-row design with 60 positions for efficient signal transmission. With a voltage rating of 100V AC and an amperage of 0.5A, it ensures reliable performance. The housing, made of UL 94V-0 compliant matte material in a natural color, offers durability and safety. Gold-plated copper alloy contacts guarantee excellent conductivity, while the .8mm pitch and straight body orientation facilitate seamless PCB mounting. Suitable for a wide range of applications, this shrouded header type connector is stackable and can withstand high temperatures, making it ideal for diverse electronic setups. Its compact size, with a stack height ranging from 5mm to 8mm, and PCB mount compatibility with positioning bosses ensure easy integration. Whether you're assembling circuit boards or enhancing existing connections, this connector is a versatile solution that meets your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5177986-2 | ![]() | |
| TE Connectivity 5084614-2 | ![]() | |
| TE Connectivity 5177984-2 | ![]() | |
| TE Connectivity 5179029-2 | ![]() | |
| TE Connectivity 6123002-2 | ![]() |


