320634

Heilind Number:AMP320634
Manufacturer:TE Connectivity
Manufacturer Number:320634
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 12-10 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 320634
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP320634

Detailed Description

Enhance your electrical connections with this PIDG R 12-10 6 Ring Tongue Terminal. Designed for optimal performance, this terminal features a #6 stud size (M3.5), accommodating wire sizes of 10-12 AWG (3-6 mm²). With a closed barrel and straight orientation, it ensures secure and reliable connections. Operating at temperatures up to 105°C (221°F) and rated for 300V, it's suitable for various applications. The insulated design and RoHS compliance guarantee safety and environmental responsibility. Perfect for Rings & Spades applications, this terminal offers efficient wire termination with a straight terminal angle. Upgrade your connectivity with this high-quality component.