| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321035 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #4, M2.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | .12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321035 |
321035
Specifications
Detailed Description
Enhance your electrical connections with our PIDG 26-22 Spade #4 Stud, designed for optimal performance in a variety of applications. This insulated spade tongue connector, part of our PIDG series, features a straight orientation and is suitable for wire sizes ranging from 22 to 26 AWG. With a closed barrel design and a stud size of M2.5 (#4), it ensures secure and reliable connections. Operating at temperatures up to 105°C (221°F) and rated for 300V, it offers both durability and safety. RoHS compliant and supplied by our trusted Rings & Spades category, this connector guarantees quality and compliance with industry standards. Upgrade your crimp ring terminals with this essential component for efficient and effective electrical connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794607-2 | Cut Strip - MICRO MNL RPT CNT STRP 30AU LF | ![]() |
| TE Connectivity 1-794610-2 | MICRO MNL RPT CNT,LS PC 30AU L | ![]() |
| TE Connectivity 1-794611-2 | MICRO MNL RPT CNT,LS PC,30AU L | ![]() |
| TE Connectivity 1-794615-2 | PANEL MT DBL ROW HSG 12 POS | ![]() |
| TE Connectivity 1445048-5 | PANEL MT SNGL ROW HSG 5 POS | ![]() |
| TE Connectivity 1658612-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 3-640428-6 | 06P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 320551 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 350550-7 | UMNL SOK 20-14 AU/BR L/P | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 640923-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| TE Connectivity 66506-9 | PIN CONTACT, 20 DF | ![]() |
| TE Connectivity 794610-1 | MICRO MNL RPT CNT,LS PC,TIN | ![]() |
| TE Connectivity 794616-8 | 8 Position, Plug, Housing, Crimp, Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Wire & Cable, Power & Signal, Micro MATE-N-LOK | ![]() |
| TE Connectivity 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 169485 | ![]() | |
| TE Connectivity 46121 | ![]() | |
| TE Connectivity 59275 | ![]() | |
| TE Connectivity 69344 | ![]() |


