| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321885 |
| Connector Type: | Ring Tongue |
| Stud Size: | #5, M3 |
| Orientation: | Offset |
| Operating Temperature Range: | 1200 °F, 649 °C |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321885 |
321885
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS R HT 22-16COM 22-18MIL 5 Ring Tongue Crimp Connector. Designed for secure fastening, this connector features a closed barrel and offset orientation, ensuring reliable performance in high-temperature environments of up to 1200 °F. With a stud size of M3 and #5, it accommodates wire sizes ranging from 22 to 16 AWG. Its straight terminal angle and RoHS compliance guarantee ease of use and environmental responsibility. Whether for industrial or commercial applications, trust in the quality of our Rings & Spades collection for efficient and durable solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-5229912-1 | KIT, PLUG, 50 POS, B SLOT | ![]() |
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640722-0 | 09P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 171639-1 | MINI U-M-N-L SOCKET L.P | ![]() |
| TE Connectivity 172158-1 | 3 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 193990-2 | SKT ASSY,TYPE XII, #8 AWG | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
| TE Connectivity 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
| TE Connectivity 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 87666-2 | Cut Strip - MOD IV RECP PLTD 30 SEL | ![]() |


