| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87666-2 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Wire Contact Termination Area Plating Thickness: | 30 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 2-42935-3941 87666-2 |
| SKU: | AMP87666-2.P |
87666-2
Specifications
Detailed Description
Enhance your power and signal connections with our MOD IV Receptacle, featuring a durable plated finish for reliable performance. Designed for seamless integration within AMPMODU IV/V series systems, this female connector boasts CSA LR7189 and UL E28476 compliance. With a crimp termination method and gold-plated beryllium copper contacts, it ensures high conductivity at 250 VAC. Suitable for 26-22 AWG wires, its insulation resistance of 5000 MΩ guarantees optimal signal integrity. With a package quantity of 12500, it's perfect for industrial applications, meeting lead-free and RoHS standards for environmental responsibility. Trust in its quality for your wire and cable connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640456-6 | 16P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-8 | 34 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1318912-1 | EP CONN LP REC | ![]() |
| TE Connectivity PT07E-18-11S | 297-08-01100=SA CONN,PIN | ![]() |
| TE Connectivity 1658539-4 | PIN CONT DUPL PLT LP HD-20 AMP | ![]() |
| TE Connectivity 1658647-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 2, | ![]() |
| TE Connectivity 172234-1 | 3P MINI UNIVERSAL MATE-N-LOK CAP HOUSING | ![]() |
| TE Connectivity 2-640456-0 | 20P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 2-747579-7 | SHLDING FERRULE,PLTD TIN,BULK | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 350536-2 | UMNL SOK 20-14 .0126 AUNI/BR | ![]() |
| TE Connectivity 485893-2 | 004 HOUSING FFC PIN 100CL SR | ![]() |
| TE Connectivity 5-641216-0 | 20P MTA100 HDR ASSY FL/RA LF | ![]() |
| TE Connectivity 52263-3 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity 87666-2 | MOD IV RECP PLTD 30 SEL | ![]() |
| TE Connectivity 87809-1 | Cut Strip - MOD V RECP PLTD 30 AU | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2017 | P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China. | Download | |||
| 05/29/2015 | P-15-011207 - Product improvement. UPDATING ESTIMATED FIRST SHIP DATE FOR CHANGED PARTS DUE TO DELAY IN PROCESSING ENGINEERING CHANGE. | Download | |||
| 03/01/2015 | E-14-017571 - PRODUCT IMPROVEMENT. CU-NI-SI MATERIAL PASSES 108-25020 REQUIREMENTS. STANDARDIZATION OF THE BASE MATERIAL OF MOD IV RECEPTACLE CONTACTS. MATERIAL CHANGE FROM BERYLLIUM COPPER TO COPPER-NICKEL-SILICON. | Download | |||


