| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32190 |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32190 |
32190
Specifications
Detailed Description
Upgrade your electrical connections with our high-quality TERMINAL for R 16-14 6 wire sizes. Designed for efficient and secure installations, this connector features a Ring Tongue design with a #6 stud size. With an operating temperature range of up to 170°C (338°F), it ensures reliable performance even in demanding environments. The offset orientation and straight terminal angle offer flexibility in positioning, while the closed barrel type provides added protection. Suitable for 16 AWG wires, this terminal is a must-have for professionals in the field. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Trust in our Rings & Spades supplier for all your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206837-1 | CPC PLUG ASSEMBLY SIZE 23-24 | ![]() |
| TE Connectivity 326808-3 | TERMINAL,AMPOWER 500MCM 3/8 | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 66100-9 | III+ SKT,18-16,30AU/FL,STRIP | ![]() |
| TE Connectivity 66102-9 | III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 66104-9 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 788155-2 | SLD CPC RCPT ASSY,11-4,REV SEX | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46251-2 | TE Connectivity 32190 Application Tooling | ![]() |
| TE Connectivity 2844990-1 | TE Connectivity 32190 Application Tooling | ![]() |


