| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 326808-3 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 253 mm², 450000 - 550000 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP326808-3 |
326808-3
Specifications
Detailed Description
Enhance your electrical connections with this AMPOWER 500MCM 3/8 TERMINAL. Designed for optimal performance, this rectangular tongue connector features a 3/8 stud size and offset orientation, ensuring a secure fit. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it is suitable for various environments. The closed barrel construction and straight terminal angle provide durability and ease of use. RoHS compliant and suitable for wire sizes up to 253 mm², this terminal is a reliable choice for your connectivity needs. Whether for industrial or automotive applications, trust in the quality of this terminal for efficient power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 2-33460-2 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 2-36157-2 | N PIDG RING 16-14 6 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206612-1 | CPC PLUG ASSEMBLY SIZE 23-22 | ![]() |
| TE Connectivity 208457-1 | CMC PLUG ASSEMBLY,SZ 28-24 | ![]() |
| TE Connectivity 325603 | TERMINAL,AMPOWER 4/0 3/8 | ![]() |
| TE Connectivity 330896 | TERMINAL,PIDG R 16-14HD 3/8 | ![]() |
| TE Connectivity 35316 | TERMINAL,PIDG R 16-14HD 1/2 | ![]() |
| TE Connectivity 36925 | TERMINAL,SOLIS R 2/0 1/2 | ![]() |
| TE Connectivity 36934 | BODY SOLIS RING 4/0 1/2 | ![]() |
| TE Connectivity 5-747905-5 | 9 Rcpt Solder Cup, 30 gold, Ro | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity ATUM-24/6-0-SP | 4:1 ADHESIVE LINED POLYOLEFIN | ![]() |


