| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 326016 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 375000 - 450000 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP326016 |
326016
Specifications
Detailed Description
Enhance your power connections with our 326016 Terminal. Designed for optimal performance, this terminal is part of the AMPOWER series and boasts a robust construction suitable for demanding applications. With a connector type of Rectangular Tongue and straight orientation, it ensures a secure and efficient fit. Operating smoothly in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees reliability even in extreme conditions. Accommodating wire sizes from 375,000 to 450,000 CMA, with a closed barrel type and straight terminal angle, it offers versatility for various setups. This terminal, compliant with RoHS regulations, is a vital component for any project requiring high-quality power connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 324469 | SPLICE,AMPOWER BUTT 800MCM | ![]() |
| TE Connectivity 327285 | TERMINAL,AMPOWER 250MCM 1/2 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46754-2 | ![]() | |
| TE Connectivity 69653 | ![]() |


