| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 327285 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 127 mm², 231000 - 275000 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP327285 |
327285
Specifications
Detailed Description
Enhance your electrical connections with this robust TERMINAL from our AMPOWER series. Designed for optimal performance, this 1/2" connector features a Rectangular Tongue and a sturdy stud size of 1/2 M12. Its straight orientation and closed barrel ensure secure and efficient wire termination, accommodating a wire size of 127 mm². With an operating temperature range of -55 to 105 °C (-67 to 221 °F), it's suitable for a wide range of environments. This high-quality terminal, compliant with RoHS standards, is perfect for various applications, from industrial to automotive. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 324469 | SPLICE,AMPOWER BUTT 800MCM | ![]() |
| TE Connectivity 326016 | TERMINAL,AMPOWER 400MCM 0 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46751-2 | TE Connectivity 327285 Application Tooling | ![]() |


