| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 328657 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #2, M2 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .326 - 1.31 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP328657 |
328657
Specifications
Detailed Description
Enhance your wiring connections with our PIDG R 22-16 COMM 22-18 MIL 2 Ring Tongue Terminals. Designed for versatility, these straight orientation terminals accommodate wire sizes ranging from 22 to 16 AWG, ensuring a secure fit for various applications. With a voltage rating of 300 V and operating temperature range of 105°C (221°F), they guarantee reliable performance even in demanding environments. The closed barrel design and insulation provide added protection, while the #2 stud size (M2) offers easy installation. Perfect for professional use, these terminals are RoHS compliant, meeting stringent environmental standards. Upgrade your connectivity solutions with Rings & Spades Terminal products.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658670-1 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity 2-36151-2 | PIDG R 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 205840-3 | CPC RECPT ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 5-104505-2 | MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 52936 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 328657 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 328657 Application Tooling | ![]() |
| TE Connectivity 47386-4 | TE Connectivity 328657 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 328657 Application Tooling | ![]() |
| TE Connectivity 525690 | TE Connectivity 328657 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 328657 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 328657 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 328657 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 328657 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 328657 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 328657 Application Tooling | ![]() |


