32948

Heilind Number:AMP32948
Manufacturer:TE Connectivity
Manufacturer Number:32948
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG R 22-16 COMM 22-18 MIL 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 32948
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP32948

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP Ring Tongue connectors, designed for professional-grade performance. These connectors are constructed for durability and reliability, meeting MIL standards for quality assurance. With a voltage rating of 600V and a stud size of #8 M4, they are suitable for a wide range of industrial applications. The closed barrel design and insulation ensure secure and safe connections, while the straight orientation and terminal angle make installation a breeze. Operating temperature range of 105°C (221°F) guarantees functionality in various environments. With RoHS compliance, you can trust in the sustainability of your operations. Upgrade your toolkit with these essential connectors, ideal for 22-16 AWG wire sizes.