| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 331467 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 1/2, M12 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP331467 |
331467
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Ring 12-10 terminals, designed for seamless performance. Featuring a closed barrel and straight orientation, these insulated connectors ensure reliable conductivity in various applications. With a voltage rating of 300V and an operating temperature range of 105°C (221°F), they are suitable for demanding environments. The 1/2 M12 stud size accommodates 10-12 AWG wire, offering flexibility for different wire sizes. RoHS compliant and crafted for durability, these connectors are a dependable choice for your projects. Explore our Rings & Spades collection for more high-quality terminal options.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770849-3 | 13P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 1546105-5 | 5 POS 5.08MM LH PLUG BLCK | ![]() |
| TE Connectivity 1658613-4 | 09 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-643813-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 321873 | BODY SOLIS RING 2/0 1/2 | ![]() |
| TE Connectivity 328527 | TERMINAL,PG R 16-14 8 | ![]() |
| TE Connectivity 328975 | PIDG R 22-16COMM 22-18MIL 1/2 | ![]() |
| TE Connectivity 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity 34080 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 34113 | SOLIS R 22-16COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 34176 | TERMINAL,PG SPD 12-10 10 | ![]() |
| TE Connectivity 34318 | SPLICE,SOLIS PARA 8 | ![]() |
| TE Connectivity 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 36923 | TERMINAL,SOLIS R 2/0 3/8 | ![]() |
| TE Connectivity 60660-1 | Cut Strip - SHUR PLUG 180 18-14 AWG TPBR | ![]() |
| TE Connectivity 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794215-1 | 24P MINI UMNL2 CAP HSG UL94V0 | ![]() |


