| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 338095-6 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | With |
| Package Quantity: | 700 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 6 |
| Housing Color: | Red |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Panel Mount: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 in, 1.6 mm |
| Connector Height: | 12.4 mm, .49 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Product Code: | 0286 |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 10.9 mm, .429 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Housing |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Crimp Snap-In |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 338095-6 |
| SKU: | AMP338095-6 |
338095-6
Specifications
Detailed Description
Enhance your industrial connectivity with the Micro-MaTch COSIHSG housing. Designed for optimal performance, this plug connector features a rugged polyester housing in striking red, meeting UL 94V-0 flammability standards for added safety. With a pitch of 1.27mm and 6 positions, it ensures secure and efficient signal transmission. The phosphor bronze contacts plated with tin over nickel offer reliable conductivity, while the 1.5A contact amperage and 100V AC/DC voltage rating make it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its polarization and mating alignment features guarantee accurate and secure connections, while the crimp snap-in contact retention ensures durability. Whether for data transmission or power supply, this housing, part of the Micro-MaTch Industrial series, is a dependable choice. RoHS compliant for environmental responsibility, it comes in a package quantity of 700, making it ideal for large-scale installations. Elevate your wire-to-board connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1579008-3 | TE Connectivity 338095-6 Application Tooling | ![]() |
| TE Connectivity 734870-1 | TE Connectivity 338095-6 Application Tooling | ![]() |
| TE Connectivity 734870-2 | TE Connectivity 338095-6 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/09/2014 | E-14-017607 - Product Improvement. No change to the parts. Only Logo on the housing is updated to TE from AMP. | Download | |||


