| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 348794-3 |
| Series: | Multilock Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .213 in, 5.4 mm |
| Voltage: | 18 V DC |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 2 |
| GPL: | N18 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .638 in |
| Cable Exit Angle: | 180° |
| Height: | 1.197 in, 30.4 mm |
| Width: | 14.8 mm, .583 in |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 348794-3 |
| SKU: | AMP348794-3 |
348794-3
| Heilind Number: | AMP348794-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 348794-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect male terminals with this Shorting Connector Tab Housing from the Multilock Connector System. Specifically designed for automotive applications, this housing features a single row layout with a 5.4mm pitch, ensuring secure connections. Made of durable polyamide with UL 94-HB flammability standard, it guarantees safety and reliability. With two positions available, it's suitable for wire-to-board or wire-to-device setups. Operating in a wide temperature range from -40 to 85°C, it's ideal for various environmental conditions. Its yellow body color and integrated primary locking feature add to its functionality, making it a dependable choice for automotive connector accessories. Fully RoHS compliant, it meets environmental standards while offering easy serviceability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173645-1 | ![]() | |
| TE Connectivity 345484-1 | ![]() | |
| TE Connectivity 173645-2 | ![]() | |
| TE Connectivity 173645-3 | ![]() |


