350201-2

Heilind Number:AMP350201-2
Manufacturer:TE Connectivity
Manufacturer Number:350201-2
Datasheet:Statement of Compliance
ECAD Model:
3D Model

Description:

.140 DIA PIN 14-10 PTPPHBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350201-2
Series:Commercial MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 VAC
Contact Type:Pin
Package Quantity:2500
Cable Type:Discrete Wire
Contact Amperage:17 A
Termination Type:Crimp
GPL:237
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1363
Wire Size:10 - 14 AWG, 2 - 6 mm²
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.1 - .18 in, 2.54 - 4.57 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.14 in, 3.56 mm
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:350201-2
SKU:AMP350201-2

Detailed Description

Enhance power connectivity in commercial settings with our Cable Mount Contact, a vital component in the MATE-N-LOK series. Crafted from durable Phosphor Bronze with UL 94V-2 flammability standards, this contact ensures reliable performance even in demanding conditions. Designed for 10-14 AWG wires, it features a crimp termination method for secure attachment. With a voltage rating of 250 VAC and a contact amperage of 17 A, it's ideal for power applications. Each package contains 2500 contacts, conveniently organized on a reel for easy access. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), this contact is RoHS compliant, meeting environmental standards. Trust in its quality for appliances and other power-intensive systems.