| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350389-1 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 17 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1363 |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .1 - .18 in, 2.54 - 4.57 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .14 in, 3.56 mm |
| Standards Met: | UL UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 350389-1 |
| SKU: | AMP350389-1 |
350389-1
Specifications
Detailed Description
Enhance your power connector assembly with our Commercial MATE-N-LOK Contact, designed for efficient cable mounting via crimp termination. Crafted from durable brass with a pre-tin plating, this pin-type contact ensures reliable conductivity for voltages up to 250 VAC. UL-certified and meeting flammability standards, it guarantees safety in operation. Suitable for 14-20 AWG wires, it accommodates various cable types with ease. With 1000 pieces in a convenient packaging, this contact is ideal for high-volume applications in appliances and other power systems. Its operating temperature range of -55 to 105°C (-67 to 221°F) and RoHS compliance further underscore its quality and versatility. Upgrade your wire-to-wire connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350345-0 | 02P .140 MNL CAP P/M NAT | ![]() |
| TE Connectivity 1-350347-0 | 03P .140 MNL CAP PM NAT | ![]() |
| TE Connectivity 178289-3 | 3.81 DYNAMIC REC HSG 6P D--D | ![]() |
| TE Connectivity 53244-1 | TERMINAL,PG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 794942-1 | 10P MINI UMNL CAP HSG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1901963-1 | ![]() | |
| TE Connectivity 539730-2 | ![]() | |
| TE Connectivity 539764-1 | ![]() |


