| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350391-2 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 17 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1363 |
| Wire Size: | 10 - 14 AWG, 2 - 5 mm² |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .1 - .18 in, 2.54 - 4.57 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .14 in, 3.56 mm |
| Standards Met: | UL UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 350391-2 |
| SKU: | AMP350391-2 |
350391-2
Specifications
Detailed Description
Enhance your power connectivity with these meticulously crafted Commercial MATE-N-LOK Contact pins, designed for optimal performance in demanding environments. UL and UL 94V-2 standards compliant, they guarantee safety and reliability in operation. With a cable mount (free-hanging) configuration and a crimp termination method, installation is a breeze. The phosphor bronze construction ensures durability, while the pre-tin plating in the contact mating area offers excellent conductivity. Suitable for wire-to-wire connections, these pins accommodate 10-14 AWG wire sizes. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), they are ideal for power circuit applications. Each package contains 1000 units, making them perfect for large-scale projects. Trust in their quality for your power connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 539764-1 | ![]() | |
| TE Connectivity 58373-1 | ![]() | |
| TE Connectivity 58374-1 | ![]() |


