350538-7

Heilind Number:AMP350538-7
Manufacturer:TE Connectivity
Manufacturer Number:350538-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UMNL PIN 20-14 AU/NI/BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350538-7
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC
Contact Type:Pin
Wire Type:Stranded
Package Quantity:2500
Cable Type:Discrete Wire
Contact Amperage:19 A
Termination Type:Crimp
GPL:236
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1316
Wire Size:14 - 20 AWG, .5 - 2 mm²
Contact Design:Solid
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Nickel
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.13 - .2 in, 3.3 - 5.08 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Gold
Contact Retention Type in Housing:Locking Lance
Crimp Area Plating Finish:Flash
Crimp Area Plating Thickness:5 µin
Contact Product Type:Contact
Mating Pin Diameter:.084 in, 2.13 mm
Standards Met:UL UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:350538-7
SKU:AMP350538-7

Detailed Description

Easily connect power sources with our UMNL PIN 20-14 AU/NI/BR contact, designed for reliable performance in various applications. This solid brass pin, featuring gold plating in the contact mating area, ensures efficient power transmission with a voltage rating of 600 V AC and a contact amperage of 19 A. Suitable for use with 14-20 AWG stranded wires, it offers secure termination via crimping, meeting UL standards for flammability. Operating in a wide temperature range from -55 to 105 °C, this straight orientation contact is ideal for power circuit applications. With VDE and UL certifications, along with RoHS compliance, it guarantees quality and environmental safety. Whether for appliances or industrial equipment, this contact, packaged in a reel of 2500, is essential for wire-to-wire connections.