350537-6

Heilind Number:AMP350537-6
Manufacturer:TE Connectivity
Manufacturer Number:350537-6
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

UMNL SOK 20-14 .0125 AUNI/PHBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350537-6
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC
Contact Type:Socket
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:19 A
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:14 - 20 AWG, .5 - 2 mm²
Connector System:Wire to Wire
Contact Termination Plating:Nickel
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.13 - .2 in, 3.3 - 5.08 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Nickel
Contact Retention Type in Housing:Locking Lance
Crimp Area Plating Thickness:1.27 µm, 50 µin
Contact Product Type:Contact
Mating Pin Diameter:.084 in, 2.13 mm
Standards Met:UL UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:350537-6
SKU:AMP350537-6

Detailed Description

Enhance power connectivity with the UMNL SOK 20-14 .0125 AUNI/PHBZ, part of the Universal MATE-N-LOK series. Designed for cable mounting, this contact features a crimp termination method and is crafted from durable phosphor bronze. With a voltage rating of 600 V AC and an amperage capacity of 19 A, it's ideal for power applications. UL 94V-0 compliant, it ensures safety and reliability. Suitable for 14-20 AWG wire sizes, this contact is VDE tested and RoHS compliant, meeting international standards for quality and environmental responsibility. Its straight orientation and locking lance retention make it easy to install and secure in place. Perfect for appliances and industrial use, this contact is a crucial component for wire-to-wire connections, offering efficient power transmission in a variety of settings.