| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350628-5 |
| Series: | Commercial Pin and Socket Connectors |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 24 AWG, .2 - .82 mm² |
| Contact Design: | Formed Socket |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Nickel |
| Contact Underplating Thickness: | 31.49 µin, .8 µm |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .05 - .11 in, 1.27 - 2.79 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Nickel |
| Crimp Area Plating Thickness: | 31.5 µin, .8 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 350628-5 |
| SKU: | AMP350628-5 |
350628-5
Specifications
Detailed Description
Enhance your power connectivity with these high-performance commercial pin and socket connectors. Designed for optimal durability and efficiency, they feature a cable mount for free-hanging installation, making them ideal for a wide range of applications. With CSA and UL standards met, you can trust in their reliability. Offering a crimp termination method and brass contact material, they ensure secure and stable connections. Rated for 250 VAC and 9 A, they provide robust power transmission. Gold plating in the contact mating area guarantees low contact resistance, while nickel underplating enhances durability. Suitable for wire sizes 18-24 AWG, these connectors are versatile and efficient, with a straight contact orientation for easy installation. RoHS compliant and VDE tested, they meet international standards for environmental sustainability and quality assurance. Whether for appliances or industrial equipment, these connectors are the perfect choice for your power connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 171636-1 | MINI U-M-N-L PIN CONTACT | ![]() |
| TE Connectivity 172158-1 | 3 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 1924968-3 | Contact, male 0.64, 20 to 22 AWG | ![]() |
| TE Connectivity 2-320559-4 | SPLICE BUTT PIDG 22-16; TAPE | ![]() |
| TE Connectivity 280755-2 | FF 375 REC 6-10MM2 TPBR | ![]() |
| TE Connectivity 641294-1 | MR RECPT 26-18 PTPHBZ | ![]() |
| TE Connectivity 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |
| TE Connectivity 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2021 | PCN-21-102062 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity Lickdale plant to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. | Download | |||


