| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350650-1 |
| Accessory Type: | Contact |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Hermaphroditic |
| Package Quantity: | 740 |
| GPL: | 367 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1322 |
| Wire Size: | 3 - 8 mm², 8 - 12 AWG |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .36 in, 9.14 mm |
| Contact Product Type: | Contact |
| Part Aliases: | 350650-1 |
| SKU: | AMP350650-1 |
350650-1
Specifications
Detailed Description
Elevate your connectivity with the HCC 12-18 025PTPHBZ,LUBED Contact. Crafted with precision and designed for seamless performance, this accessory ensures reliable contact in your electronic systems. Made of high-quality Phosphor Bronze in a Hermaphroditic configuration, it guarantees optimal conductivity. With a contact mating area plated with Tin, it meets industrial standards for durability. Suitable for wire and cable terminations, it accommodates sizes ranging from 3 to 8 mm² (8 to 12 AWG). Compliant with RoHS regulations, this contact not only delivers exceptional performance but also upholds environmental responsibility. Whether you're in need of a replacement or upgrading your system, this contact is a essential component for power connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658686-1 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| TE Connectivity 2-36150-1 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 3-2299287-2 | POD-LOK 187 FLAG AWG 20-16 PTPBR GF | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350851-7 | UMNL SOK 24-18 AUNIBR | ![]() |
| TE Connectivity 350851-7 | Cut Strip - UMNL SOK 24-18 AUNIBR | ![]() |
| TE Connectivity 36150 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 794955-1 | VAL-U-LOK PIN BR SN 22-18AWG | ![]() |
| TE Connectivity ATUM-52/13-0-STK | NB11382001 4FT/1.2M PER STICK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836142-2 | TE Connectivity 350650-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 350650-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 643267-1 | ![]() |


