| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643267-1 |
| Housing Material: | Nylon GF |
| Pitch: | .4 in |
| Voltage: | 600 V AC |
| Row Spacing: | .535 in |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 85 °C |
| Connector Height: | 34.036 mm |
| Connector Length: | 40.64 mm |
| Connector Width: | 28.956 mm |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 643267-1 |
| SKU: | AMP643267-1 |
643267-1
| Heilind Number: | AMP643267-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 643267-1 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Discover the power of our Hi-Current Connector, designed for industrial applications. With a housing made of durable Nylon GF in sleek black, this connector offers a reliable solution for high-voltage setups, with a rating of 600 V AC. Its compact design, with a pitch of .4 inches and row spacing of .535 inches, accommodates four positions for secure connections. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Operating flawlessly in temperatures ranging from -55 to 85°C, this receptacle, packaged in a convenient box, is a must-have for your power connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 178289-7 | DYNAMIC 3100 REC HSG 16P | ![]() |
| TE Connectivity 205166-1 | AMPLIMITE,ASY,PLUG,STD,109,3 | ![]() |
| TE Connectivity 207345-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5207719-3 | KIT SCREWLOCK FEMALE CLEAR ZIN | ![]() |
| TE Connectivity 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| TE Connectivity 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| TE Connectivity 641775-2 | 04P UMNL STR/REL NATL | ![]() |
| TE Connectivity 641994-1 | MTA100 KEYING PLUG W/CARRIER | ![]() |
| TE Connectivity 643266-1 | HCCC STRAIN RELIEF | ![]() |
| TE Connectivity T4113002051-000 | M12 MALE RA A CODE 5P PG9 GOL D | ![]() |
| TE Connectivity SCT-NO.1-E6-0-50MM | SCT-NO.1-E6-0-50MM | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/06/2026 | PCN-26-272545 - Manufacturing location change. part numbers will be transferred from a manufacturing location to another within the same country (China) An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 01/31/2019 | E-18-019603 - Product Improvement. The original red resin has been discontinued by the manufacturer. The new black resin requires some dimensional changes as described. | Download | |||


