| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350848-5 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Contact Amperage: | 5 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1309 |
| Number of Power Positions: | 5 |
| Wire Size: | .05 - 5.26 mm², 10 - 30 AWG |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 350848-5 |
| SKU: | AMP350848-5 |
350848-5
Specifications
Detailed Description
Experience seamless power connectivity with our Universal MATE-N-LOK Connector Assembly, designed for optimal performance in a variety of applications. CSA and UL standards compliance ensure reliability and safety, while the durable Nylon housing guarantees long-lasting use. With a single row configuration and Cable Mount (Free-Hanging) installation, it offers convenience in setup. The Crimp termination method and Pin contact type make for efficient power transfer, with a voltage rating of 600 V AC. This Connector Assembly features 5 contact positions, catering to power demands with precision. Its natural housing color blends seamlessly, while the -55 to 105°C operating temperature range ensures functionality in diverse environments. Engineered for power applications, this connector is a must-have for appliances and other electronic systems. RoHS compliant and VDE tested, it meets international quality standards for added peace of mind. Elevate your power connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640900-1 | ![]() | |
| TE Connectivity 643406-1 | ![]() |


