| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658689-1 |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Number of Contacts: | 26 |
| Pitch: | .09 in, 2.28 mm |
| Shell Size: | 2 |
| Contact Size: | 22 |
| Shell Plating: | Tin |
| Insert Material: | Thermoplastic |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Jackscrews |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 4.83 - 9.53 mm |
| Jackscrew Material: | Zinc Alloy |
| Grounding Indents: | Without |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658689-1 |
| SKU: | AMP1658689-1 |
1658689-1
Specifications
Detailed Description
Enhance your connectivity solutions with this comprehensive KIT, which includes everything you need for HDP-22, ENCLSUR, and RCPT applications in Size 2. Crafted with durable Nylon GF housing and featuring 26 contacts, this kit ensures reliable signal transmission. Meeting UL 94V-0 standards for material flammability, it guarantees safety and performance. With a pitch of 2.28mm and shell plating in Tin, it offers efficient conductivity. Designed for a wide temperature range of -55 to 105°C, this connector is suitable for various environments. Its cable-to-cable connector system, along with jackscrews for secure mating, makes it ideal for data and device applications. RoHS compliant and offering standard-grade quality, this connector is a must-have for your IO connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06A-22-7PW(SR) | 06P STR/REL HNGD | ![]() |
| TE Connectivity 1658679-1 | KIT,HDP-22,ENCLSUR,PLUG,SIZE 2 | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205210-7 | HDP-20,PLUG,SIZE 4, 37 POSN | ![]() |
| TE Connectivity 207470-1 | CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5745174-3 | CABLE CLAMP KIT,SZ 4,.500 | ![]() |
| TE Connectivity 5745175-2 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5747958-1 | KIT,PLUG,37P,HDP-20,SHLD ENCLS | ![]() |
| TE Connectivity 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| TE Connectivity 640714-1 | 03P UMNL STR/REL | ![]() |
| TE Connectivity 641945-1 | 03P UMNL STR/REL | ![]() |
| TE Connectivity 66105-1 | III+ SKT,24-20,30AU<10,LP | ![]() |
| TE Connectivity 66262-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 12/02/2013 | E-13-010499 - Product Improvement. This change will result in sturdier jackscrews. | Download | |||


