353029-1

Heilind Number:AMP353029-1
Manufacturer:TE Connectivity
Manufacturer Number:353029-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

040 H/D-3 PLUG HSG ASSY 24P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 353029-1
Series:Multilock Connector System
Gender:Housing for female terminals
Number of Rows:3
Pitch:.181 in, 4.6 mm
Voltage:12 V DC
Strain Relief:Yes
Row Spacing:.181 in, 4.6 mm
Polarization:Yes
Body Material:PBT
Number of Positions:24
GPL:N18
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M129
Connector System:Wire to Board, Wire-to-Device
Length:.827 in
Cable Exit Angle:180°
Height:23 mm, .906 in
Width:24.6 mm, .969 in
Mating Tab Width:.039 in, 1 mm
Nominal Voltage Architecture:12 V
Body Color:Natural
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:0-0353029-1 353029-1
SKU:AMP353029-1

Detailed Description

Enhance your automotive connectivity with this Multilock Connector System, designed for female terminals. Featuring three rows with a pitch of .181 inches, this housing ensures secure and efficient signal transmission at 12V DC. With built-in strain relief, polarization, and terminal position assurance, it guarantees reliable performance in any environment. Made from UL 94-HB rated PBT material, it withstands temperatures from -30 to 105°C, meeting automotive industry standards. Its compact size, measuring .827 inches in length, .969 inches in width, and .906 inches in height, makes it ideal for wire-to-board or wire-to-device applications. This product, also known as 0-0353029-1, is RoHS compliant and lead-free soldering processes. Elevate your automotive connectivity with this essential connector accessory.