353378-7

Heilind Number:AMP353378-7
Manufacturer:TE Connectivity
Manufacturer Number:353378-7
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

SQUIB CONN HSG YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 353378-7
Color:Yellow
Accessory Type:Cover - Cable Exit
Strain Relief:No Strain Relief
Body Material:PBT
GPL:N87
Packaging:Bag
Operating Temperature Range:,
GPL Description:Automotive
Product Code:M215
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:90°
Material Flammability Standard:UL 94-HB
Part Aliases:353378-7
SKU:AMP353378-7

Detailed Description

Enhance the connectivity of your automotive applications with this vibrant yellow Squib Connector Housing. Crafted from durable PBT material with a UL 94-HB flammability standard, this accessory ensures reliability and safety. Designed for wire-to-board and wire-to-device connections, it features a 90° cable exit angle for convenient installation. With RoHS compliance and a lead-free solder process, it meets environmental standards. Perfect for automotive use, this connector housing comes in a pack for easy storage and organization. Upgrade your setup with this essential accessory.