| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 35364 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP35364 |
35364
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Series Ring Tongue Terminal. Designed for efficiency and reliability, this terminal features a #10 stud size and accommodates wire sizes ranging from 10 to 12 AWG. With a closed barrel and straight orientation, it ensures secure and stable connections. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it is suitable for various applications. RoHS compliant and fully insulated, this terminal guarantees safety and compliance. Perfect for professional and DIY projects, it is a must-have in your toolkit. Upgrade your crimping experience with our high-quality PIDG terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 2-35345-1 | PIDG 12-10 R 1/4; TAPE | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| TE Connectivity 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 320574 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 323986 | TERMINAL,PIDG R 24-20 6 | ![]() |
| TE Connectivity 52922 | TERMINAL,PIDG SPR SPD 26-22 4 | ![]() |
| TE Connectivity 52949 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 5745173-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5745174-1 | CABLE CLAMP KIT,SZ 4 | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 87809-2 | MOD V RECP PLTD SN | ![]() |
| TE Connectivity 87809-2 | Cut Strip - MOD V RECP PLTD SN | ![]() |


