| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-35345-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-35345-1 |
2-35345-1
Specifications
Detailed Description
Enhance your electrical connections with these PIDG 12-10 R 1/4 Ring Tongue terminals. Designed for secure and efficient wire termination, they feature a closed barrel for added stability. With insulation for safety and a straight terminal angle for easy installation, these connectors are perfect for 10-12 AWG wires. Operating at temperatures up to 105°C, they ensure reliable performance in various environments. RoHS compliant and suitable for 300V applications, they are a must-have for any project requiring durable and high-quality crimp terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 208472-1 | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| TE Connectivity 35364 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 52922 | TERMINAL,PIDG SPR SPD 26-22 4 | ![]() |
| TE Connectivity 52949 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 5745173-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 87809-2 | MOD V RECP PLTD SN | ![]() |
| TE Connectivity 87809-2 | Cut Strip - MOD V RECP PLTD SN | ![]() |
| TE Connectivity T4112012041-000 | M12 F 4P GOLD A_CODE RA SHIE LDED PG9 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 59287-2 | TE Connectivity 2-35345-1 Application Tooling | ![]() |


