| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87809-2 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Strip |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 50 - 150 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5211 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Contact Mating Area Plating Finish: | Bright |
| Applied_Pressure: | High |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 50 - 150 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 87809-2 |
| SKU: | AMP87809-2 |
87809-2
Specifications
Detailed Description
Enhance your connectivity with the MOD V RECP PLTD SN. This female connector, part of the AMPMODU IV/V series, offers reliable performance for power and signal applications. With CSA LR7189 and UL E28476 standards met, you can trust in its quality. Crimp termination ensures secure wire connections, while phosphor bronze contact material and tin plating guarantee durability and efficient conductivity. Operating in a wide temperature range from -65 to 105 °C, it's suitable for diverse environments. The 3A, 250VAC rated socket, packaged in strips of 12500, is ideal for industrial use. RoHS compliant and with a high dielectric withstanding voltage, it's a versatile choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-9 | 02P CMNL PLUG HSG F/H BLK | ![]() |
| TE Connectivity 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 171638-1 | MINI U-M-N-L PIN CONT. L.P | ![]() |
| TE Connectivity 2-35345-1 | PIDG 12-10 R 1/4; TAPE | ![]() |
| TE Connectivity 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 208210-2 | METRIMATE SOCKET 19 POSN | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 35364 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 463310-7 | BLADE, STRIPPING #24 | ![]() |
| TE Connectivity 5227726-1 | ISOLATED BNC SOLDER JACK ASSY | ![]() |
| TE Connectivity 52949 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| TE Connectivity 643075-2 | 02P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 87809-2 | Cut Strip - MOD V RECP PLTD SN | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151307-1 | TE Connectivity 87809-2 Application Tooling | ![]() |
| TE Connectivity 2151307-2 | TE Connectivity 87809-2 Application Tooling | ![]() |
| TE Connectivity 58641-1 | TE Connectivity 87809-2 Application Tooling | ![]() |
| TE Connectivity 58641-2 | TE Connectivity 87809-2 Application Tooling | ![]() |
| TE Connectivity 7-2151307-7 | TE Connectivity 87809-2 Application Tooling | ![]() |
| TE Connectivity 843996-3 | TE Connectivity 87809-2 Application Tooling | ![]() |
| TE Connectivity 91517-1 | TE Connectivity 87809-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


