| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 36467 |
| Connector Type: | Ring Tongue |
| Stud Size: | #4, M3 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP36467 |
36467
Specifications
Detailed Description
Enhance your electrical connections with our SOLIS R 22-16 COMM 22-18 MIL 4 Ring Tongue Crimp Terminal. Designed for precision and durability, this connector features an offset orientation and M3, #4 stud size for secure attachment. With an operating temperature range of up to 170 °C (338 °F), it ensures reliable performance even in high-temperature environments. Suitable for wire sizes ranging from 22-16 AWG (.26-1.65 mm²), this terminal accommodates a wide range of applications. Its closed barrel design offers added protection, while the straight terminal angle allows for easy installation. RoHS compliant for environmental responsibility, this terminal is a crucial component for various industrial and commercial projects. Upgrade your connectivity solutions with our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794231-0 | MINI UMNL2 SCKT 20-16AWG LP A | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205838-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 207017-1 | METRIC PLUG, 12 POS | ![]() |
| TE Connectivity 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 326882 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 350690-7 | UMNL PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity 5207908-7 | STRAIN REL W/SCRW RET KIT,SZ 3 | ![]() |
| TE Connectivity 52263 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 5748476-1 | KIT,PLUG,62P,HDP-22,SHLD ENCLS | ![]() |
| TE Connectivity 5748678-1 | 2 PC PLST CBL CLMP KIT | ![]() |
| TE Connectivity 640550-8 | 08P MTA100 COVER | ![]() |
| TE Connectivity 66103-2 | III+ PIN,24-20,TIN-LEAD,LP | ![]() |
| TE Connectivity 745779-2 | HD SQZ TO RELEASE KIT | ![]() |


